Omron Plug In Power Relay, 24V ac/dc Coil, 6A Switching Current, SPDT

RS Stock No.: 264-7411Brand: OmronManufacturers Part No.: G2RV-SR500 24VAC/DCDistrelec Article No.: 30084678
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

1

Latching

No

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 24V ac/dc Coil, 6A Switching Current, SPDT

P.O.A.

Omron Plug In Power Relay, 24V ac/dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

1

Latching

No

You may be interested in