Omron DIN Rail Power Relay, 48V ac/dc Coil, 6A Switching Current, SPDT

RS Stock No.: 178-8270Brand: OmronManufacturers Part No.: G2RV-SR500 AC/DC48
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Push In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Length

6.2mm

Coil Power

250mW

Life

5000000 (Minimum) operations

Depth

77.9mm

Minimum Operating Temperature

-40°C

Series

G2RV

Height

90mm

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

1500 (Resistive Load) VA, 500 (Induction Load) VA

Maximum Switching Power DC

180 (Resistive Load) W, 60 (Inductive Load) W

Application

Industrial

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Omron DIN Rail Power Relay, 48V ac/dc Coil, 6A Switching Current, SPDT

P.O.A.

Omron DIN Rail Power Relay, 48V ac/dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Push In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Length

6.2mm

Coil Power

250mW

Life

5000000 (Minimum) operations

Depth

77.9mm

Minimum Operating Temperature

-40°C

Series

G2RV

Height

90mm

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

1500 (Resistive Load) VA, 500 (Induction Load) VA

Maximum Switching Power DC

180 (Resistive Load) W, 60 (Inductive Load) W

Application

Industrial

Country of Origin

Malaysia