Omron DIN Rail Power Relay, 110V ac Coil, 6A Switching Current, SPDT

RS Stock No.: 111-3044Brand: OmronManufacturers Part No.: G2RV-SR500 AC110
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Push In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

125V dc

Length

6.2mm

Coil Power

800mW

Standards Met

CE, CULus, TUV Certification, UL 508 File No. E41643

Series

G2RV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Depth

78mm

Life

50000 (Electrical-NC) operations, 5000000 (Mechanical) operations, 70000 (Electrical-NO) operations

Height

90mm

Contact Material

Silver Alloy

Maximum Switching Power DC

180 W

Maximum Switching Power AC

1.5 kVA

Product details

G2RV-SR Slim I/O Relays With Low Profile Socket

Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

Slim design
LED operating status
Push-In Plus terminal blocks

Stock information temporarily unavailable.

P.O.A.

Omron DIN Rail Power Relay, 110V ac Coil, 6A Switching Current, SPDT

P.O.A.

Omron DIN Rail Power Relay, 110V ac Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Push In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

125V dc

Length

6.2mm

Coil Power

800mW

Standards Met

CE, CULus, TUV Certification, UL 508 File No. E41643

Series

G2RV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Depth

78mm

Life

50000 (Electrical-NC) operations, 5000000 (Mechanical) operations, 70000 (Electrical-NO) operations

Height

90mm

Contact Material

Silver Alloy

Maximum Switching Power DC

180 W

Maximum Switching Power AC

1.5 kVA

Product details

G2RV-SR Slim I/O Relays With Low Profile Socket

Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

Slim design
LED operating status
Push-In Plus terminal blocks