Technical documents
Specifications
Brand
OmronCoil Voltage
110V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
G2RV
Number of Poles
1
Load Current Rating
50mA
Terminal Type
Push In
Depth
78mm
Height
90mm
Length
6.2mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Life
5000000 operations
Relay Switching Classification
Non-Latching Relay
Standards Met
CE, CULus, TUV Certification, UL 508 File No. E41643
Special Features
Hands-Free Structure
Country of Origin
Malaysia
Product details
G2RV-SR Slim I/O Relays With Low Profile Socket
Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
Slim design
LED operating status
Push-In Plus terminal blocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
110V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
G2RV
Number of Poles
1
Load Current Rating
50mA
Terminal Type
Push In
Depth
78mm
Height
90mm
Length
6.2mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Life
5000000 operations
Relay Switching Classification
Non-Latching Relay
Standards Met
CE, CULus, TUV Certification, UL 508 File No. E41643
Special Features
Hands-Free Structure
Country of Origin
Malaysia
Product details
G2RV-SR Slim I/O Relays With Low Profile Socket
Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
Slim design
LED operating status
Push-In Plus terminal blocks