Omron DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, SPDT

Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
6A
Number of Poles
1
Series
G2RV
Latching
No
Terminal Type
Push In
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Current AC
6 A
Maximum Switching Current DC
6 A
Length
6.2mm
Coil Power
300mW
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
4kV ac
Depth
78mm
Life
50000 (Electrical-NC) operations, 5000000 (Mechanical) operations, 70000 (Electrical-NO) operations
Height
90mm
Contact Material
Silver Alloy
Standards Met
CE, CULus, TUV Certification, UL 508 File No. E41643
Width
6.2mm
Maximum Switching Power DC
180 W
Maximum Switching Power AC
1.5 kVA
Dimensions
6.2 x 78.77 x 74.5mm
Country of Origin
Malaysia
Product details
G2RV-SR Slim I/O Relays With Low Profile Socket
Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
Slim design
LED operating status
Push-In Plus terminal blocks
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
6A
Number of Poles
1
Series
G2RV
Latching
No
Terminal Type
Push In
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Current AC
6 A
Maximum Switching Current DC
6 A
Length
6.2mm
Coil Power
300mW
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
4kV ac
Depth
78mm
Life
50000 (Electrical-NC) operations, 5000000 (Mechanical) operations, 70000 (Electrical-NO) operations
Height
90mm
Contact Material
Silver Alloy
Standards Met
CE, CULus, TUV Certification, UL 508 File No. E41643
Width
6.2mm
Maximum Switching Power DC
180 W
Maximum Switching Power AC
1.5 kVA
Dimensions
6.2 x 78.77 x 74.5mm
Country of Origin
Malaysia
Product details
G2RV-SR Slim I/O Relays With Low Profile Socket
Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
Slim design
LED operating status
Push-In Plus terminal blocks