Omron DIN Rail Power Relay, 24V ac/dc Coil, 6A Switching Current, SPDT

RS Stock No.: 111-3053Brand: OmronManufacturers Part No.: G2RV-SR700 AC/DC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

125V dc

Length

6.2mm

Coil Power

500mW

Height

90mm

Life

50000 (Electrical-NC) operations, 5000000 (Mechanical) operations, 70000 (Electrical-NO) operations

Contact Material

Silver Alloy

Standards Met

CE, CULus, TUV Certification, UL 508 File No. E41643

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Depth

78mm

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Country of Origin

Malaysia

Product details

G2RV-SR Slim I/O Relays With Low Profile Socket

Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

Slim design
LED operating status
Push-In Plus terminal blocks

Stock information temporarily unavailable.

P.O.A.

Omron DIN Rail Power Relay, 24V ac/dc Coil, 6A Switching Current, SPDT

P.O.A.

Omron DIN Rail Power Relay, 24V ac/dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

125V dc

Length

6.2mm

Coil Power

500mW

Height

90mm

Life

50000 (Electrical-NC) operations, 5000000 (Mechanical) operations, 70000 (Electrical-NO) operations

Contact Material

Silver Alloy

Standards Met

CE, CULus, TUV Certification, UL 508 File No. E41643

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Depth

78mm

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Country of Origin

Malaysia

Product details

G2RV-SR Slim I/O Relays With Low Profile Socket

Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

Slim design
LED operating status
Push-In Plus terminal blocks