Omron DIN Rail Power Relay, 12V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 178-8275Brand: OmronManufacturers Part No.: G2RV-SR700 DC12
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Length

6.2mm

Coil Power

300mW

Life

5000000 (Minimum) operations

Standards Met

CE, cULus

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Height

90mm

Depth

78mm

Maximum Switching Power AC

1500 (Resistive Load) VA, 500 (Induction Load) VA

Maximum Switching Power DC

180 (Resistive Load) W, 60 (Inductive Load) W

Application

Industrial

Dimensions

6.2 x 78 x 90mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Omron DIN Rail Power Relay, 12V dc Coil, 6A Switching Current, SPDT

P.O.A.

Omron DIN Rail Power Relay, 12V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Length

6.2mm

Coil Power

300mW

Life

5000000 (Minimum) operations

Standards Met

CE, cULus

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Height

90mm

Depth

78mm

Maximum Switching Power AC

1500 (Resistive Load) VA, 500 (Induction Load) VA

Maximum Switching Power DC

180 (Resistive Load) W, 60 (Inductive Load) W

Application

Industrial

Dimensions

6.2 x 78 x 90mm

Country of Origin

Malaysia