Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
G2RV-ST
Load Current Rating
6A
Minimum Input Voltage
21.6V
Maximum Input Voltage
26.4V
Load Voltage Rating
250V ac
Switching Voltage
400V ac
Terminal Type
Push In
Depth
6.2mm
Height
90mm
Length
88mm
Contact Material
Ag Alloy
Input Current
13.5mA
Life
70000 cycles
For Use With
Industrial Control Equipment
Relay Type
Electro Mechanical
Relay Switching Classification
Electromechanical Relay
Standards Met
CE, cULus
Operating Temperature Range
-40 → 55°C
Special Features
LED, Mechanical Indicator, Transparent Case
Turn Off Time
20 (For DC)/40(For AC)ms
Accessory Type
Relay Module
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Input Voltage Range
21.6-26.4V
Input Resistance
1.8kΩ
Turn On Time
20ms
Control Resistance
100mΩ
Dimensions
88 x 90 x 6.2mm
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
G2RV-ST
Load Current Rating
6A
Minimum Input Voltage
21.6V
Maximum Input Voltage
26.4V
Load Voltage Rating
250V ac
Switching Voltage
400V ac
Terminal Type
Push In
Depth
6.2mm
Height
90mm
Length
88mm
Contact Material
Ag Alloy
Input Current
13.5mA
Life
70000 cycles
For Use With
Industrial Control Equipment
Relay Type
Electro Mechanical
Relay Switching Classification
Electromechanical Relay
Standards Met
CE, cULus
Operating Temperature Range
-40 → 55°C
Special Features
LED, Mechanical Indicator, Transparent Case
Turn Off Time
20 (For DC)/40(For AC)ms
Accessory Type
Relay Module
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Input Voltage Range
21.6-26.4V
Input Resistance
1.8kΩ
Turn On Time
20ms
Control Resistance
100mΩ
Dimensions
88 x 90 x 6.2mm
Country of Origin
Malaysia