Technical documents
Specifications
Brand
OmronCoil Voltage
110V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
G2RV-ST
Load Current Rating
6A
Minimum Input Voltage
88V
Maximum Input Voltage
121V
Load Voltage Rating
250V ac
Terminal Type
Screw
Switching Voltage
400V ac
Depth
6.2mm
Height
90mm
Length
88mm
Contact Material
Ag Alloy
Input Current
6.1mA
Accessory Type
Relay Module
For Use With
Industrial Control Equipment
Relay Type
Electro Mechanical
Relay Switching Classification
Electromechanical Relay
Standards Met
CE, cULus
Special Features
LED, Mechanical Indicator, Transparent Case
Turn On Time
20ms
Control Resistance
100mΩ
Life
70000 cycles
Operating Temperature Range
-40 → 55°C
Turn Off Time
20 (For DC)/40(For AC)ms
Dimensions
88 x 90 x 6.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Input Voltage Range
88-121V
Input Resistance
18kΩ
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
110V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
G2RV-ST
Load Current Rating
6A
Minimum Input Voltage
88V
Maximum Input Voltage
121V
Load Voltage Rating
250V ac
Terminal Type
Screw
Switching Voltage
400V ac
Depth
6.2mm
Height
90mm
Length
88mm
Contact Material
Ag Alloy
Input Current
6.1mA
Accessory Type
Relay Module
For Use With
Industrial Control Equipment
Relay Type
Electro Mechanical
Relay Switching Classification
Electromechanical Relay
Standards Met
CE, cULus
Special Features
LED, Mechanical Indicator, Transparent Case
Turn On Time
20ms
Control Resistance
100mΩ
Life
70000 cycles
Operating Temperature Range
-40 → 55°C
Turn Off Time
20 (For DC)/40(For AC)ms
Dimensions
88 x 90 x 6.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Input Voltage Range
88-121V
Input Resistance
18kΩ
Country of Origin
Malaysia