Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 1-Pole, 50mA Load

RS Stock No.: 271-1861Brand: OmronManufacturers Part No.: G2RV-ST700-AP 48VAC/DC
brand-logo

Technical documents

Specifications

Brand

Omron

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV-ST

Number of Poles

1

Load Current Rating

50mA

Load Voltage Rating

30V

Minimum Input Voltage

43.2V

Maximum Input Voltage

52.8V

Terminal Type

Screw

Switching Voltage

400V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

5.4mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

43.2-52.8V

Turn On Time

20ms

Control Resistance

100mΩ

Life

5000000 cycles

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Input Resistance

9kΩ

Dimensions

88 x 90 x 6.2mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 1-Pole, 50mA Load

P.O.A.

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 1-Pole, 50mA Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV-ST

Number of Poles

1

Load Current Rating

50mA

Load Voltage Rating

30V

Minimum Input Voltage

43.2V

Maximum Input Voltage

52.8V

Terminal Type

Screw

Switching Voltage

400V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

5.4mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

43.2-52.8V

Turn On Time

20ms

Control Resistance

100mΩ

Life

5000000 cycles

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Input Resistance

9kΩ

Dimensions

88 x 90 x 6.2mm

Country of Origin

Malaysia