Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

RS Stock No.: 271-1854Brand: OmronManufacturers Part No.: G2RV-ST700 DC24
brand-logo

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV-ST

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

250V ac

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V

Switching Voltage

400V ac

Terminal Type

Screw

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

13.5mA

Dimensions

88 x 90 x 6.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

21.6-26.4V

Input Resistance

1.8kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Life

70000 cycles

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

P.O.A.

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV-ST

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

250V ac

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V

Switching Voltage

400V ac

Terminal Type

Screw

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

13.5mA

Dimensions

88 x 90 x 6.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

21.6-26.4V

Input Resistance

1.8kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Life

70000 cycles

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Country of Origin

Malaysia