Omron Plug In Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 841-7709Brand: OmronManufacturers Part No.: G2RV8027R
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

6A

Terminal Type

Push In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

125V

Coil Power

300mW

Life

100000 (Electrical) Operations, 5000000 (Mechanical) Operations

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

Industrial

Country of Origin

Malaysia

Product details

G2RV Series

Omron G2RV Series industrial slim relay rated at 6 Amps.

Large plug-in terminals for reliable connection
LED indicator, clear case, and mechanical flag allows easy and immediate visual operation verification
Maximum switching voltage of 440V ac
Slim outline for space-saving in high volume rack and PLC applications
Low power consumption for system energy savings

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Plug In Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT

P.O.A.

Omron Plug In Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

6A

Terminal Type

Push In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

125V

Coil Power

300mW

Life

100000 (Electrical) Operations, 5000000 (Mechanical) Operations

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

Industrial

Country of Origin

Malaysia

Product details

G2RV Series

Omron G2RV Series industrial slim relay rated at 6 Amps.

Large plug-in terminals for reliable connection
LED indicator, clear case, and mechanical flag allows easy and immediate visual operation verification
Maximum switching voltage of 440V ac
Slim outline for space-saving in high volume rack and PLC applications
Low power consumption for system energy savings

You may be interested in