Omron Power Device Cartridge for G3PA Relay, G32A-A20-VD DC5-24

RS Stock No.: 376-060Brand: OmronManufacturers Part No.: G32A-A20-VD DC5-24
brand-logo

Technical documents

Specifications

Brand

Omron

Accessory Type

Power Device Cartridge

For Use With

G3PA Relay

Product details

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Power Device Cartridge for G3PA Relay, G32A-A20-VD DC5-24

P.O.A.

Omron Power Device Cartridge for G3PA Relay, G32A-A20-VD DC5-24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Accessory Type

Power Device Cartridge

For Use With

G3PA Relay

Product details

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays

You may be interested in