Omron G3NA-D210B-UTU 5-24VDC Series Solid State Relay, 10 A Load, Surface Mount, 200 Vdc Load

RS Stock No.: 266-2748Brand: OmronManufacturers Part No.: G3NA-D210B-UTU DC5-24
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Omron

Maximum Load Current

10 A

Mounting Type

Surface Mount

Maximum Load Voltage

200 Vdc

Minimum Load Voltage

5 VDC

Switching Type

DC

Range

G3NA

Minimum Load Current

100 mA

Contact Configuration

SPST-NO

Output Device

Photocoupler

Series

G3NA-D210B-UTU 5-24VDC

Country of Origin

China

You may be interested in

P.O.A.

Omron G3NA-D210B-UTU 5-24VDC Series Solid State Relay, 10 A Load, Surface Mount, 200 Vdc Load

P.O.A.

Omron G3NA-D210B-UTU 5-24VDC Series Solid State Relay, 10 A Load, Surface Mount, 200 Vdc Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Omron

Maximum Load Current

10 A

Mounting Type

Surface Mount

Maximum Load Voltage

200 Vdc

Minimum Load Voltage

5 VDC

Switching Type

DC

Range

G3NA

Minimum Load Current

100 mA

Contact Configuration

SPST-NO

Output Device

Photocoupler

Series

G3NA-D210B-UTU 5-24VDC

Country of Origin

China

You may be interested in