Omron G3PA Series Solid State Relay, 60 A Load, Panel Mount, 264 V Load, 30 V Control

RS Stock No.: 803-095Brand: OmronManufacturers Part No.: G3PA-260B-VD 5-24VDC
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Omron

Maximum Load Current

60 A

Mounting Type

Panel Mount

Maximum Load Voltage

264 V

Minimum Load Voltage

19 V ac

Maximum Control Voltage

30 V

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Minimum Load Current

0.5 A

Output Device

Triac

Series

G3PA

Load Voltage Range

19 → 264V ac

Dimensions

100 x 110 x 100mm

Depth

110mm

Length

100mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Height

100mm

Country of Origin

China

Product details

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Omron G3PA Series Solid State Relay, 60 A Load, Panel Mount, 264 V Load, 30 V Control

P.O.A.

Omron G3PA Series Solid State Relay, 60 A Load, Panel Mount, 264 V Load, 30 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Omron

Maximum Load Current

60 A

Mounting Type

Panel Mount

Maximum Load Voltage

264 V

Minimum Load Voltage

19 V ac

Maximum Control Voltage

30 V

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Minimum Load Current

0.5 A

Output Device

Triac

Series

G3PA

Load Voltage Range

19 → 264V ac

Dimensions

100 x 110 x 100mm

Depth

110mm

Length

100mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Height

100mm

Country of Origin

China

Product details

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays