Omron G3PA Series Solid State Relay, 20 A Load, DIN Rail Mount, 440 V Load, 30 V Control

RS Stock No.: 513-3638Brand: OmronManufacturers Part No.: G3PA-420B-VD 12-24VDC
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Omron

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

440 V

Minimum Load Voltage

180 V ac

Maximum Control Voltage

30 V

Switching Type

Zero Cross

Control Voltage Range

9.6 → 30 V dc

Minimum Load Current

0.5 A

Number of Poles

1

Contact Configuration

SPST-NO

Terminal Type

Screw

Output Device

Triac

Relay Type

Solid State Relay

Series

G3PA

Load Voltage Range

180 → 440V ac

Maximum Turn On Time

1/2 cycle + 1 ms

Dimensions

100 x 37 x 100mm

Depth

100mm

Height

100mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80°C

Length

100mm

Product details

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Omron G3PA Series Solid State Relay, 20 A Load, DIN Rail Mount, 440 V Load, 30 V Control

P.O.A.

Omron G3PA Series Solid State Relay, 20 A Load, DIN Rail Mount, 440 V Load, 30 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Omron

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

440 V

Minimum Load Voltage

180 V ac

Maximum Control Voltage

30 V

Switching Type

Zero Cross

Control Voltage Range

9.6 → 30 V dc

Minimum Load Current

0.5 A

Number of Poles

1

Contact Configuration

SPST-NO

Terminal Type

Screw

Output Device

Triac

Relay Type

Solid State Relay

Series

G3PA

Load Voltage Range

180 → 440V ac

Maximum Turn On Time

1/2 cycle + 1 ms

Dimensions

100 x 37 x 100mm

Depth

100mm

Height

100mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80°C

Length

100mm

Product details

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays