Technical documents
Specifications
Brand
OmronMaximum Load Current
20 A
Mounting Type
DIN Rail
Maximum Load Voltage
528 V ac
Minimum Load Voltage
180 V ac
Minimum Control Voltage
9.6 V dc
Maximum Control Voltage
30 V dc
Switching Type
Zero Cross
Control Voltage Range
9.6 → 30 V dc
Minimum Load Current
0.5 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Phototriac Coupler
Maximum Turn On Time
1/2 cycle
Load Voltage Range
180 → 528V ac
Dimensions
37 x 100 x 100mm
Height
100mm
Off State Leakage Current
20 mA
Length
37mm
Operating Temperature Range
-30 → +80°C
Depth
100mm
Country of Origin
Japan
Product details
DIN Rail Mount SSR's
Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be commoned via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C
Approvals
UL; CSA; VDE
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronMaximum Load Current
20 A
Mounting Type
DIN Rail
Maximum Load Voltage
528 V ac
Minimum Load Voltage
180 V ac
Minimum Control Voltage
9.6 V dc
Maximum Control Voltage
30 V dc
Switching Type
Zero Cross
Control Voltage Range
9.6 → 30 V dc
Minimum Load Current
0.5 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Phototriac Coupler
Maximum Turn On Time
1/2 cycle
Load Voltage Range
180 → 528V ac
Dimensions
37 x 100 x 100mm
Height
100mm
Off State Leakage Current
20 mA
Length
37mm
Operating Temperature Range
-30 → +80°C
Depth
100mm
Country of Origin
Japan
Product details
DIN Rail Mount SSR's
Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be commoned via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C
Approvals
UL; CSA; VDE