Omron G3PE-225B-3N 12-24VDC Series Solid State Relay, 25 A Load, DIN Rail Mount, 264 V ac Load

RS Stock No.: 266-2758Brand: OmronManufacturers Part No.: G3PE-225B-3N DC12-24
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Omron

Maximum Load Current

25 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Switching Type

Zero Crossing

Range

G3PE

Minimum Load Current

100

Contact Configuration

3PST-NO

Output Device

Triac

Series

G3PE-225B-3N 12-24VDC

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron G3PE-225B-3N 12-24VDC Series Solid State Relay, 25 A Load, DIN Rail Mount, 264 V ac Load

P.O.A.

Omron G3PE-225B-3N 12-24VDC Series Solid State Relay, 25 A Load, DIN Rail Mount, 264 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Maximum Load Current

25 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Switching Type

Zero Crossing

Range

G3PE

Minimum Load Current

100

Contact Configuration

3PST-NO

Output Device

Triac

Series

G3PE-225B-3N 12-24VDC

Country of Origin

Japan