Technical documents
Specifications
Brand
OmronMaximum Load Current
45 A
Mounting Type
DIN Rail
Maximum Load Voltage
528 V ac
Minimum Load Voltage
180 V ac
Switching Type
Zero Crossing
Range
G3PE
Minimum Load Current
500
Contact Configuration
3PST-NO
Output Device
Triac
Series
G3PE-545B-3N 12-24VDC
Country of Origin
Japan
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Omron G3PE-545B-3N 12-24VDC Series Solid State Relay, 45 A Load, DIN Rail Mount, 528 V ac Load
1
P.O.A.
Omron G3PE-545B-3N 12-24VDC Series Solid State Relay, 45 A Load, DIN Rail Mount, 528 V ac Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
OmronMaximum Load Current
45 A
Mounting Type
DIN Rail
Maximum Load Voltage
528 V ac
Minimum Load Voltage
180 V ac
Switching Type
Zero Crossing
Range
G3PE
Minimum Load Current
500
Contact Configuration
3PST-NO
Output Device
Triac
Series
G3PE-545B-3N 12-24VDC
Country of Origin
Japan
You may be interested in