Technical documents
Specifications
Brand
OmronMaximum Load Current
45 A
Mounting Type
DIN Rail
Maximum Load Voltage
528 V ac
Minimum Load Voltage
180 V ac
Maximum Control Voltage
30 V dc
Minimum Control Voltage
9.6 V dc
Switching Type
Zero Cross
Control Voltage Range
9.6 → 30 V dc
Minimum Load Current
0.5 A
Contact Configuration
3P-NO
Terminal Type
Screw
Output Device
Phototriac Coupler
Load Voltage Range
180 → 528V ac
Series
G3PE Three Phase
Maximum Turn On Time
1/2 cycle + 1 ms
Dimensions
110 x 155 x 140mm
Maximum Operating Temperature
+80°C
Depth
155mm
Height
140mm
Off State Leakage Current
20 mA
Length
110mm
Operating Temperature Range
-30 → +80°C
Country of Origin
Japan
Product details
G3PE Series
Omron G3PE Series solid state relays with heat sinks for a wide range of applications.
Models also available with no zero cross
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronMaximum Load Current
45 A
Mounting Type
DIN Rail
Maximum Load Voltage
528 V ac
Minimum Load Voltage
180 V ac
Maximum Control Voltage
30 V dc
Minimum Control Voltage
9.6 V dc
Switching Type
Zero Cross
Control Voltage Range
9.6 → 30 V dc
Minimum Load Current
0.5 A
Contact Configuration
3P-NO
Terminal Type
Screw
Output Device
Phototriac Coupler
Load Voltage Range
180 → 528V ac
Series
G3PE Three Phase
Maximum Turn On Time
1/2 cycle + 1 ms
Dimensions
110 x 155 x 140mm
Maximum Operating Temperature
+80°C
Depth
155mm
Height
140mm
Off State Leakage Current
20 mA
Length
110mm
Operating Temperature Range
-30 → +80°C
Country of Origin
Japan
Product details
G3PE Series
Omron G3PE Series solid state relays with heat sinks for a wide range of applications.
Models also available with no zero cross
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant