Omron G3R Series Solid State Relay, 100 mA Load, Plug-In Mount, 32 V Load

RS Stock No.: 214-7217Brand: OmronManufacturers Part No.: G3R-IDZR1SN-1-UTU 12-24VDC
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Omron

Maximum Load Current

100 mA

Mounting Type

Plug-In Mount

Maximum Load Voltage

32 V

Minimum Load Voltage

4 V

Minimum Load Current

0.1 mA

Series

G3R

Stock information temporarily unavailable.

P.O.A.

Omron G3R Series Solid State Relay, 100 mA Load, Plug-In Mount, 32 V Load

P.O.A.

Omron G3R Series Solid State Relay, 100 mA Load, Plug-In Mount, 32 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Maximum Load Current

100 mA

Mounting Type

Plug-In Mount

Maximum Load Voltage

32 V

Minimum Load Voltage

4 V

Minimum Load Current

0.1 mA

Series

G3R