Omron G3R-O Series Solid State Relay, 2 A Load, DIN Rail Mount, 240 V ac Load, 32 V dc Control

RS Stock No.: 353-922Brand: OmronManufacturers Part No.: G3R-OA202SZN DC5-24
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.05 A

Terminal Type

PCB Pin

Output Device

Triac

Series

G3R-O

Load Voltage Range

75 → 240V ac

Dimensions

28 x 13 x 29mm

Height

29mm

Depth

13mm

Length

28mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

G3R SSR

Operation indicating LED
Zero-cross turn-on with DC/AC type providing noise free switching
16mm mounting interval when used with associated DIN rail socket stk no. 353-944
Isolation voltage 4kV
Dimensions (WxHxD) 13x29x29mm
Operating temperature range -30 to +80°C

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron G3R-O Series Solid State Relay, 2 A Load, DIN Rail Mount, 240 V ac Load, 32 V dc Control

P.O.A.

Omron G3R-O Series Solid State Relay, 2 A Load, DIN Rail Mount, 240 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 24P.O.A.
25 - 49P.O.A.
50 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.05 A

Terminal Type

PCB Pin

Output Device

Triac

Series

G3R-O

Load Voltage Range

75 → 240V ac

Dimensions

28 x 13 x 29mm

Height

29mm

Depth

13mm

Length

28mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

G3R SSR

Operation indicating LED
Zero-cross turn-on with DC/AC type providing noise free switching
16mm mounting interval when used with associated DIN rail socket stk no. 353-944
Isolation voltage 4kV
Dimensions (WxHxD) 13x29x29mm
Operating temperature range -30 to +80°C

Approvals

UL, CSA