Omron G3RV-SR Series Solid State Relay, 3 A Load, 24 V dc Load
RS Stock No.: 215-7264Brand: OmronManufacturers Part No.: G3RV-D03SL DC24Distrelec Article No.: 30162887

Technical documents
Specifications
Brand
OmronMaximum Load Current
3 A
Maximum Load Voltage
24 V dc
Minimum Load Voltage
5 V dc
Switching Type
DC
Output Device
Photovoltage Coupler
Series
G3RV-SR
Distrelec Product Id
30162887
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Omron G3RV-SR Series Solid State Relay, 3 A Load, 24 V dc Load
1
P.O.A.
Omron G3RV-SR Series Solid State Relay, 3 A Load, 24 V dc Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronMaximum Load Current
3 A
Maximum Load Voltage
24 V dc
Minimum Load Voltage
5 V dc
Switching Type
DC
Output Device
Photovoltage Coupler
Series
G3RV-SR
Distrelec Product Id
30162887
Country of Origin
Japan