Omron G3RV-SR Series Solid State Interface Relay, 230 V ac Control, 2 A Load, DIN Rail Mount

RS Stock No.: 111-3028Brand: OmronManufacturers Part No.: G3RV-SR700-A AC230
brand-logo
View all in Solid State Interface Relays

Technical documents

Specifications

Brand

Omron

Maximum Control Voltage

230 V ac

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Control Voltage Range

Maximum of 230 V ac

Switching Type

Zero Cross

Contact Configuration

SPST

Load Voltage Range

75 → 264V ac

Minimum Load Voltage

75 V ac

Terminal Type

Screw

Number of Poles

1

Series

G3RV-SR

Minimum Load Current

0.1 A

Height

90mm

Depth

78mm

Output Device

Triac

Length

6.2mm

Special Features

High-Speed Opening and Closing SSR, Lower Profile than Conventional Products

Maximum Turn On Time

1/2 cycle + 1 ms

Off State Leakage Current

5 mA

Standards Met

CE, CULus, TUV Certification

Dimensions

6.2 x 78 x 90mm

Manufacturer Part No.

G3RV-SR700-A AC230

Operating Temperature Range

-30 → +55°C

Country of Origin

Japan

Product details

G3RV-SR Slim I/O Solid State Relay

Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

High frequency
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Omron G3RV-SR Series Solid State Interface Relay, 230 V ac Control, 2 A Load, DIN Rail Mount

P.O.A.

Omron G3RV-SR Series Solid State Interface Relay, 230 V ac Control, 2 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Maximum Control Voltage

230 V ac

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Control Voltage Range

Maximum of 230 V ac

Switching Type

Zero Cross

Contact Configuration

SPST

Load Voltage Range

75 → 264V ac

Minimum Load Voltage

75 V ac

Terminal Type

Screw

Number of Poles

1

Series

G3RV-SR

Minimum Load Current

0.1 A

Height

90mm

Depth

78mm

Output Device

Triac

Length

6.2mm

Special Features

High-Speed Opening and Closing SSR, Lower Profile than Conventional Products

Maximum Turn On Time

1/2 cycle + 1 ms

Off State Leakage Current

5 mA

Standards Met

CE, CULus, TUV Certification

Dimensions

6.2 x 78 x 90mm

Manufacturer Part No.

G3RV-SR700-A AC230

Operating Temperature Range

-30 → +55°C

Country of Origin

Japan

Product details

G3RV-SR Slim I/O Solid State Relay

Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

High frequency
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status

Zero Voltage Relays