Technical documents
Specifications
Brand
OmronMaximum Control Voltage
110 V ac
Maximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
26.4 V dc
Control Voltage Range
Maximum of 110 V ac
Switching Type
AC/DC
Contact Configuration
SPST
Load Voltage Range
3 → 26.4V dc
Minimum Load Voltage
3 V dc
Terminal Type
Screw
Number of Poles
1
Height
90mm
Length
6.2mm
Series
G3RV-SR
Depth
78mm
Output Device
MOSFET
Minimum Load Current
100 μA
Off State Leakage Current
10 μA
Standards Met
CE, CULus, TUV Certification
Special Features
High-Speed Opening and Closing SSR, Lower Profile than Conventional Products
Maximum Turn On Time
6 ms
Dimensions
6.2 x 78 x 90mm
Manufacturer Part No.
G3RV-SR700-D AC110
Operating Temperature Range
-30 → +55°C
Country of Origin
Japan
Product details
G3RV-SR Slim I/O Solid State Relay
Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
High frequency
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronMaximum Control Voltage
110 V ac
Maximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
26.4 V dc
Control Voltage Range
Maximum of 110 V ac
Switching Type
AC/DC
Contact Configuration
SPST
Load Voltage Range
3 → 26.4V dc
Minimum Load Voltage
3 V dc
Terminal Type
Screw
Number of Poles
1
Height
90mm
Length
6.2mm
Series
G3RV-SR
Depth
78mm
Output Device
MOSFET
Minimum Load Current
100 μA
Off State Leakage Current
10 μA
Standards Met
CE, CULus, TUV Certification
Special Features
High-Speed Opening and Closing SSR, Lower Profile than Conventional Products
Maximum Turn On Time
6 ms
Dimensions
6.2 x 78 x 90mm
Manufacturer Part No.
G3RV-SR700-D AC110
Operating Temperature Range
-30 → +55°C
Country of Origin
Japan
Product details
G3RV-SR Slim I/O Solid State Relay
Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
High frequency
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status