Technical documents
Specifications
Brand
OmronMaximum Control Voltage
230 V ac
Maximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
26.4 Vdc
Minimum Control Voltage
207 V
Control Voltage Range
184 - 253 V
Switching Type
High-Speed
Contact Configuration
SPDT
Load Voltage Range
3 - 26.4V
Minimum Load Voltage
3 Vdc
Terminal Type
Push In
Number of Poles
1
Input Current
7.5mA
Height
90mm
Rise Time
6ms
Length
88mm
Series
G3RV-ST
Width
6.2mm
Minimum Load Current
0.1 mA
Depth
87.1mm
Output Device
MOSFET
Off State Leakage Current
5 mA
Maximum Turn On Time
6 ms
Special Features
60% Space Saving, Easy Maintenance
Standards Met
CSA C22.2 No.14, EN 62314, IEC 60529, UL
Isolation Voltage
2500V
Minimum Operating Temperature
-30°C
Package Style
Carton Box
Range
G3RV
Maximum Operating Temperature
+55°C
Dimensions
88 x 90 x 6.2mm
Operating Temperature Range
-30 → 55°C
Manufacturer Part No.
G3RV-ST500-D AC230
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronMaximum Control Voltage
230 V ac
Maximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
26.4 Vdc
Minimum Control Voltage
207 V
Control Voltage Range
184 - 253 V
Switching Type
High-Speed
Contact Configuration
SPDT
Load Voltage Range
3 - 26.4V
Minimum Load Voltage
3 Vdc
Terminal Type
Push In
Number of Poles
1
Input Current
7.5mA
Height
90mm
Rise Time
6ms
Length
88mm
Series
G3RV-ST
Width
6.2mm
Minimum Load Current
0.1 mA
Depth
87.1mm
Output Device
MOSFET
Off State Leakage Current
5 mA
Maximum Turn On Time
6 ms
Special Features
60% Space Saving, Easy Maintenance
Standards Met
CSA C22.2 No.14, EN 62314, IEC 60529, UL
Isolation Voltage
2500V
Minimum Operating Temperature
-30°C
Package Style
Carton Box
Range
G3RV
Maximum Operating Temperature
+55°C
Dimensions
88 x 90 x 6.2mm
Operating Temperature Range
-30 → 55°C
Manufacturer Part No.
G3RV-ST500-D AC230
Country of Origin
Japan