Omron G3VM Series Solid State Relay, 0.2 A Load, Surface Mount, 200 V Load, 1.3 V Control

RS Stock No.: 683-8918Brand: OmronManufacturers Part No.: G3VM-202J1
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Omron

Maximum Load Current

0.2 A

Mounting Type

Surface Mount

Maximum Load Voltage

200 V

Maximum Control Voltage

1.3 V

Minimum Load Current

200 mA

Contact Configuration

DPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

SOP8

Load Voltage Range

0 → 200V ac

Series

G3VM

Dimensions

9.4 x 4.4 x 1.9mm

Depth

4.4mm

Height

1.9mm

Length

9.4mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

G3VM MOSFET SSR

Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions

Stock information temporarily unavailable.

P.O.A.

Omron G3VM Series Solid State Relay, 0.2 A Load, Surface Mount, 200 V Load, 1.3 V Control
Select packaging type

P.O.A.

Omron G3VM Series Solid State Relay, 0.2 A Load, Surface Mount, 200 V Load, 1.3 V Control
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 24P.O.A.
25 - 49P.O.A.
50 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Omron

Maximum Load Current

0.2 A

Mounting Type

Surface Mount

Maximum Load Voltage

200 V

Maximum Control Voltage

1.3 V

Minimum Load Current

200 mA

Contact Configuration

DPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

SOP8

Load Voltage Range

0 → 200V ac

Series

G3VM

Dimensions

9.4 x 4.4 x 1.9mm

Depth

4.4mm

Height

1.9mm

Length

9.4mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

G3VM MOSFET SSR

Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions