Technical documents
Specifications
Brand
OmronMaximum Load Current
0.12 A
Mounting Type
PCB Mount
Maximum Load Voltage
350 V ac
Minimum Load Voltage
0 V ac
Maximum Control Voltage
1.3 V
Switching Type
DC
Control Voltage Range
Maximum of 1.3 V
Minimum Load Current
100 mA
Contact Configuration
SPDT
Terminal Type
PCB Pin
Output Device
MOSFET
Package Style
PDIP
Series
G3VM
Load Voltage Range
0 → 350V ac
Dimensions
9.66 x 6.4 x 3.65mm
Height
3.7mm
Off State Leakage Current
50 mA
Length
9.7mm
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
6.4mm
Country of Origin
Japan
Product details
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | P.O.A. |
20 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronMaximum Load Current
0.12 A
Mounting Type
PCB Mount
Maximum Load Voltage
350 V ac
Minimum Load Voltage
0 V ac
Maximum Control Voltage
1.3 V
Switching Type
DC
Control Voltage Range
Maximum of 1.3 V
Minimum Load Current
100 mA
Contact Configuration
SPDT
Terminal Type
PCB Pin
Output Device
MOSFET
Package Style
PDIP
Series
G3VM
Load Voltage Range
0 → 350V ac
Dimensions
9.66 x 6.4 x 3.65mm
Height
3.7mm
Off State Leakage Current
50 mA
Length
9.7mm
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
6.4mm
Country of Origin
Japan
Product details
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions