Omron G3VM Series Solid State Relay, 0.5 A Load, Surface Mount, 60 V ac Load, 1.3 V Control

RS Stock No.: 480-1087Brand: OmronManufacturers Part No.: G3VM-61E1
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Omron

Maximum Load Current

0.5 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V ac

Minimum Load Voltage

0 V ac

Maximum Control Voltage

1.3 V

Switching Type

DC

Control Voltage Range

Maximum of 1.3 V

Minimum Load Current

500 mA

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

SMD6

Series

G3VM

Load Voltage Range

0 → 60V ac

Dimensions

7.12 x 6.4 x 3.65mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Height

3.7mm

Depth

6.4mm

Off State Leakage Current

50 mA

Length

7.1mm

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

G3VM MOSFET SSR

Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions

Stock information temporarily unavailable.

P.O.A.

Omron G3VM Series Solid State Relay, 0.5 A Load, Surface Mount, 60 V ac Load, 1.3 V Control

P.O.A.

Omron G3VM Series Solid State Relay, 0.5 A Load, Surface Mount, 60 V ac Load, 1.3 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Maximum Load Current

0.5 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V ac

Minimum Load Voltage

0 V ac

Maximum Control Voltage

1.3 V

Switching Type

DC

Control Voltage Range

Maximum of 1.3 V

Minimum Load Current

500 mA

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

SMD6

Series

G3VM

Load Voltage Range

0 → 60V ac

Dimensions

7.12 x 6.4 x 3.65mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Height

3.7mm

Depth

6.4mm

Off State Leakage Current

50 mA

Length

7.1mm

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

G3VM MOSFET SSR

Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions