Omron Plug In Power Relay, 12V dc Coil, 20A Switching Current, SPST

Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
Plug In
Switching Current
20A
Number of Poles
1
Series
G4A
Latching
No
Terminal Type
Through Hole
Length
30.5mm
Coil Resistance
160Ω
Depth
16mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Height
33.5mm
Maximum Switching Power AC
5 kVA
Application
Power
Product details
G4A Series
Output connections are mirrored on the top of the housing as Faston 250 quick connect terminals
Ideal for motor switching
80A surge current
H37xW30.5xD16 mm (height includes terminals, body height is 23.5mm)
Approvals
UL, CSA, VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
Plug In
Switching Current
20A
Number of Poles
1
Series
G4A
Latching
No
Terminal Type
Through Hole
Length
30.5mm
Coil Resistance
160Ω
Depth
16mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Height
33.5mm
Maximum Switching Power AC
5 kVA
Application
Power
Product details
G4A Series
Output connections are mirrored on the top of the housing as Faston 250 quick connect terminals
Ideal for motor switching
80A surge current
H37xW30.5xD16 mm (height includes terminals, body height is 23.5mm)
Approvals
UL, CSA, VDE