Technical documents
Specifications
Brand
OmronCoil Voltage
220V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Latching
Yes
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
250V dc
Maximum Switching Voltage (DC)
250V dc
Maximum Switching Current AC
5 A
Maximum Switching Current DC
5 A
Maximum Switching Current (DC)
5 A
Maximum Switching Current (AC)
5 A
Length
92.5mm
Coil Resistance
671Ω
Coil Power
3.9W
Height
80mm
Series
G4Q
Depth
63.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Life
500000 (Electrical) cycles, 5000000 (Mechanical) cycles
Maximum Switching Power DC
120 W
Maximum Switching Power AC
1.1 kVA
Application
Power
Dimensions
92.5 x 63.5 x 80mm
Country of Origin
Japan
Product details
8 Pin DPDT Ratchet Relay
2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.
Contact Rating 5A@ 220 V ac/ 24 V dc
Unique ratchet mechanism assures positive alternate transfer/switching operation
Minimum pulse application = 100 ms
Quick response speed allows continuous use of the relay
Dielectric strength of 2000 V ac
Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
Electrical Life: 5 x 105 steps (min)
Mechanical Life: 5 x 106 steps (min)
Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
Operating temperature range -10 to +55°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
220V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Latching
Yes
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
250V dc
Maximum Switching Voltage (DC)
250V dc
Maximum Switching Current AC
5 A
Maximum Switching Current DC
5 A
Maximum Switching Current (DC)
5 A
Maximum Switching Current (AC)
5 A
Length
92.5mm
Coil Resistance
671Ω
Coil Power
3.9W
Height
80mm
Series
G4Q
Depth
63.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Life
500000 (Electrical) cycles, 5000000 (Mechanical) cycles
Maximum Switching Power DC
120 W
Maximum Switching Power AC
1.1 kVA
Application
Power
Dimensions
92.5 x 63.5 x 80mm
Country of Origin
Japan
Product details
8 Pin DPDT Ratchet Relay
2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.
Contact Rating 5A@ 220 V ac/ 24 V dc
Unique ratchet mechanism assures positive alternate transfer/switching operation
Minimum pulse application = 100 ms
Quick response speed allows continuous use of the relay
Dielectric strength of 2000 V ac
Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
Electrical Life: 5 x 105 steps (min)
Mechanical Life: 5 x 106 steps (min)
Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
Operating temperature range -10 to +55°C