Omron Plug In Latching Power Relay, 12V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 210-6633Brand: OmronManufacturers Part No.: G4Q-212S 12VDC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

92.5mm

Coil Resistance

37.5Ω

Coil Power

3.9W

Depth

63.5mm

Height

80mm

Contact Material

Silver

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV

Maximum Switching Power DC

120 W

Maximum Switching Power AC

1.1 kVA

Application

Power

Dimensions

92.5 x 63.5 x 80mm

Product details

8 Pin DPDT Ratchet Relay

2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.

Contact Rating 5A@ 220 V ac/ 24 V dc
Unique ratchet mechanism assures positive alternate transfer/switching operation
Minimum pulse application = 100 ms
Quick response speed allows continuous use of the relay
Dielectric strength of 2000 V ac
Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
Electrical Life: 5 x 105 steps (min)
Mechanical Life: 5 x 106 steps (min)
Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
Operating temperature range -10 to +55°C

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Latching Power Relay, 12V dc Coil, 5A Switching Current, DPDT

P.O.A.

Omron Plug In Latching Power Relay, 12V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

92.5mm

Coil Resistance

37.5Ω

Coil Power

3.9W

Depth

63.5mm

Height

80mm

Contact Material

Silver

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV

Maximum Switching Power DC

120 W

Maximum Switching Power AC

1.1 kVA

Application

Power

Dimensions

92.5 x 63.5 x 80mm

Product details

8 Pin DPDT Ratchet Relay

2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.

Contact Rating 5A@ 220 V ac/ 24 V dc
Unique ratchet mechanism assures positive alternate transfer/switching operation
Minimum pulse application = 100 ms
Quick response speed allows continuous use of the relay
Dielectric strength of 2000 V ac
Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
Electrical Life: 5 x 105 steps (min)
Mechanical Life: 5 x 106 steps (min)
Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
Operating temperature range -10 to +55°C