Technical documents
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
15A
Number of Poles
1
Latching
No
Series
G5CA
Terminal Type
Through Hole
Length
22mm
Coil Resistance
125Ω
Maximum Operating Temperature
+70°C
Depth
16mm
Height
11mm
Contact Material
Silver
Minimum Operating Temperature
-25°C
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
G5CA Series
Flux proof
Sub-miniature relay, L22xW16 xH11 mm
Ideal for switching power in household appliances or for outputs from industrial devices
Approvals
UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
15A
Number of Poles
1
Latching
No
Series
G5CA
Terminal Type
Through Hole
Length
22mm
Coil Resistance
125Ω
Maximum Operating Temperature
+70°C
Depth
16mm
Height
11mm
Contact Material
Silver
Minimum Operating Temperature
-25°C
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
G5CA Series
Flux proof
Sub-miniature relay, L22xW16 xH11 mm
Ideal for switching power in household appliances or for outputs from industrial devices
Approvals
UL, CSA