Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 399-8231PBrand: OmronManufacturers Part No.: G5LE-1 24DC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Length

22.5mm

Coil Resistance

1440Ω

Coil Power

400mW

Height

19mm

Series

G5LE

Depth

16.5mm

Life

10000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Product details

G5LE Series

Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT
Select packaging type

P.O.A.

Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
75 - 245P.O.A.
250 - 495P.O.A.
500 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Length

22.5mm

Coil Resistance

1440Ω

Coil Power

400mW

Height

19mm

Series

G5LE

Depth

16.5mm

Life

10000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Product details

G5LE Series

Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm

Approvals

UL, CSA, VDE