Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST-NO
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Length
22.5mm
Coil Resistance
1440Ω
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
G5LE
Maximum Operating Temperature
+85°C
Height
19mm
Depth
16.5mm
Maximum Switching Power AC
1.2 kVA
Maximum Switching Power DC
240 W
Application
Power
Country of Origin
Malaysia
Product details
G5LE Series
Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Approvals
UL, CSA, VDE
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST-NO
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Length
22.5mm
Coil Resistance
1440Ω
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
G5LE
Maximum Operating Temperature
+85°C
Height
19mm
Depth
16.5mm
Maximum Switching Power AC
1.2 kVA
Maximum Switching Power DC
240 W
Application
Power
Country of Origin
Malaysia
Product details
G5LE Series
Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Approvals
UL, CSA, VDE