Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
22.5mm
Coil Resistance
360Ω
Series
G5LE
Maximum Operating Temperature
+85°C
Depth
16.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Height
19mm
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.2 kVA
Application
Power
Country of Origin
Malaysia
Product details
G5LE Series
Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Approvals
UL, CSA, VDE
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
22.5mm
Coil Resistance
360Ω
Series
G5LE
Maximum Operating Temperature
+85°C
Depth
16.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Height
19mm
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.2 kVA
Application
Power
Country of Origin
Malaysia
Product details
G5LE Series
Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Approvals
UL, CSA, VDE