Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
1
Coil Resistance
272 Ω
Coil Power
530mW
Series
G5PZ
Isolation Coil To Contact
10kV
Number of Coils
Single
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 100) (ex VAT)
Omron PCB Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, SPST
100
P.O.A.
Each (In a Tray of 100) (ex VAT)
Omron PCB Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, SPST
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
1
Coil Resistance
272 Ω
Coil Power
530mW
Series
G5PZ
Isolation Coil To Contact
10kV
Number of Coils
Single
Country of Origin
China