Omron PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST

RS Stock No.: 232-6266Brand: OmronManufacturers Part No.: G5PZ1AE24DC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Coil Resistance

272 Ω

Coil Power

530mW

Series

G5PZ

Isolation Coil To Contact

10kV

Number of Coils

Single

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 100) (ex VAT)

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST

P.O.A.

Each (In a Tray of 100) (ex VAT)

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Coil Resistance

272 Ω

Coil Power

530mW

Series

G5PZ

Isolation Coil To Contact

10kV

Number of Coils

Single

Country of Origin

China