Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
3A
Number of Poles
1
Series
G5Q
Coil Resistance
1.44 kΩ
Coil Power
400mW
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
China
P.O.A.
Each (In a Tray of 500) (ex VAT)
Omron PCB Mount Non-Latching Relay, 24V dc Coil, 3A Switching Current, SPDT
500
P.O.A.
Each (In a Tray of 500) (ex VAT)
Omron PCB Mount Non-Latching Relay, 24V dc Coil, 3A Switching Current, SPDT
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
3A
Number of Poles
1
Series
G5Q
Coil Resistance
1.44 kΩ
Coil Power
400mW
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
China
