Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 479-6525PBrand: OmronManufacturers Part No.: G5Q-14-EU 24DC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Length

20.3mm

Coil Resistance

1.44 kΩ

Coil Power

400mW

Height

16.2mm

Life

10000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G5Q

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV ac

Depth

10.3mm

Maximum Switching Power AC

2.5 kVA

PRICED TO CLEAR

Yes

Maximum Switching Power DC

150 W

Application

Power

Product details

G5Q-EU Series (European Version)

Compact single pole relay with high isolation between coil and contacts
Withstand impulse voltage of 8,000V between the coil and contacts
Low power consumption
UL class F coil insulation
Tracking resistance: CTI > 250
Ideal for HVAC applications

Approvals

UL, CSA, VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT
Select packaging type

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Length

20.3mm

Coil Resistance

1.44 kΩ

Coil Power

400mW

Height

16.2mm

Life

10000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G5Q

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV ac

Depth

10.3mm

Maximum Switching Power AC

2.5 kVA

PRICED TO CLEAR

Yes

Maximum Switching Power DC

150 W

Application

Power

Product details

G5Q-EU Series (European Version)

Compact single pole relay with high isolation between coil and contacts
Withstand impulse voltage of 8,000V between the coil and contacts
Low power consumption
UL class F coil insulation
Tracking resistance: CTI > 250
Ideal for HVAC applications

Approvals

UL, CSA, VDE

You may be interested in