Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST

RS Stock No.: 434-1579Brand: OmronManufacturers Part No.: G5Q-1A DC24 (TY)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

20.3mm

Coil Resistance

2880Ω

Minimum Operating Temperature

-40°C

Series

G5Q

Maximum Operating Temperature

+85°C

Depth

10.3mm

Contact Material

Silver

Height

15.8mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Product details

G5Q Series (USA Version)

Compact (20.3x15.8x10.3mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 8 kV (1.2 x 50μs) between coil and contacts
Low coil consumption
UL class F coil insulation

Approvals

UL, CSA, VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST

P.O.A.

Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

20.3mm

Coil Resistance

2880Ω

Minimum Operating Temperature

-40°C

Series

G5Q

Maximum Operating Temperature

+85°C

Depth

10.3mm

Contact Material

Silver

Height

15.8mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Product details

G5Q Series (USA Version)

Compact (20.3x15.8x10.3mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 8 kV (1.2 x 50μs) between coil and contacts
Low coil consumption
UL class F coil insulation

Approvals

UL, CSA, VDE

You may be interested in