Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Series
G5RL
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
24V dc
Maximum Switching Voltage (DC)
24V dc
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Height
15.7mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV ac
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Maximum Switching Power DC
384 W
Country of Origin
China
Product details
G5RL Series
Low noise "Silent" operation versions - almost inaudible, 44dB @ 15cm
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Approvals
UL, CSA, VDE
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Series
G5RL
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
24V dc
Maximum Switching Voltage (DC)
24V dc
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Height
15.7mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV ac
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Maximum Switching Power DC
384 W
Country of Origin
China
Product details
G5RL Series
Low noise "Silent" operation versions - almost inaudible, 44dB @ 15cm
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Approvals
UL, CSA, VDE