Omron PCB Mount Latching Power Relay, 24V dc Coil, 16A Switching Current, SPST

RS Stock No.: 827-6328Brand: OmronManufacturers Part No.: G5RL-K1A-E DC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

24V dc

Maximum Switching Voltage (DC)

24V dc

Length

29mm

Coil Resistance

686Ω

Coil Power

840mW

Height

15.7mm

Life

5000000 operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV ac

Depth

12.7mm

Application

General Purpose

Dimensions

29 x 12.7 x 15.7mm

Country of Origin

China

Product details

G5RL Latching

Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Latching Power Relay, 24V dc Coil, 16A Switching Current, SPST

P.O.A.

Omron PCB Mount Latching Power Relay, 24V dc Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

24V dc

Maximum Switching Voltage (DC)

24V dc

Length

29mm

Coil Resistance

686Ω

Coil Power

840mW

Height

15.7mm

Life

5000000 operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV ac

Depth

12.7mm

Application

General Purpose

Dimensions

29 x 12.7 x 15.7mm

Country of Origin

China

Product details

G5RL Latching

Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height

Approvals

UL, CSA, VDE