Omron PCB Mount Non-Latching Relay, 5V dc Coil, 1A Switching Current, SPDT
Technical documents
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Maximum Switching Power DC
30 W
Length
12.5mm
Depth
7.5mm
Height
10mm
Terminal Type
Through Hole
Application
Signal
Switching Current
1A
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
62.5VA
Coil Resistance
167Ω
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Maximum Switching Power DC
30 W
Length
12.5mm
Depth
7.5mm
Height
10mm
Terminal Type
Through Hole
Application
Signal
Switching Current
1A
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
62.5VA
Coil Resistance
167Ω
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C