Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 683-9286PBrand: OmronManufacturers Part No.: G5V-2-H 24DC
brand-logo
View all in Signal Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Series

Card SN

Maximum Switching Power DC

24 W

Maximum Switching Power (DC)

24 W

Latching

No

Length

20.5mm

Depth

10mm

Height

11.5mm

Dimensions

20.5 x 10 x 11.5mm

Terminal Type

Through Hole

Number of Poles

2

Application

Signal

Switching Current

1A

Features

Conforms to FCC Part 68 Requirements, Bifurcated Contacts

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV ac

Coil Power

200mW

Life

15000000 (Electrical) cycles

Maximum Switching Power AC

62.5VA

Coil Resistance

2800Ω

Operating Temperature Range

-25 → +70°C

Electrical Life

10^5 Operations

Country of Origin

China

Product details

G5V-2-H Series

Miniature PCB relays with high-sensitivity coil for signal circuits
H1 types are ultra high sensitivity
Fully sealed
Conform to FCC Part 68 requirements

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Series

Card SN

Maximum Switching Power DC

24 W

Maximum Switching Power (DC)

24 W

Latching

No

Length

20.5mm

Depth

10mm

Height

11.5mm

Dimensions

20.5 x 10 x 11.5mm

Terminal Type

Through Hole

Number of Poles

2

Application

Signal

Switching Current

1A

Features

Conforms to FCC Part 68 Requirements, Bifurcated Contacts

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV ac

Coil Power

200mW

Life

15000000 (Electrical) cycles

Maximum Switching Power AC

62.5VA

Coil Resistance

2800Ω

Operating Temperature Range

-25 → +70°C

Electrical Life

10^5 Operations

Country of Origin

China

Product details

G5V-2-H Series

Miniature PCB relays with high-sensitivity coil for signal circuits
H1 types are ultra high sensitivity
Fully sealed
Conform to FCC Part 68 requirements

Approvals

UL, CSA