Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 807-4532Brand: OmronManufacturers Part No.: G5V-2-H DC24
brand-logo
View all in Signal Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

125V

Series

TSC

Maximum Switching Power DC

24 W

Length

20.5mm

Latching

No

Depth

10mm

Height

9.9mm

Dimensions

20.5 x 10 x 11.5mm

Terminal Type

Through Hole

Application

Telecommunications

Switching Current

1A

Number of Poles

2

Coil Power

200mW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Electrical Life

10^5 Operations

Coil Resistance

2880Ω

Operating Temperature Range

-25 → +70°C

Features

Conforms to FCC Part 68 Requirements, Bifurcated Contacts

Contact Material

Gold Plated

Life

100000 Operations

Maximum Switching Power AC

62.5VA

Country of Origin

China

Product details

G5V-2-H Series

Miniature PCB relays with high-sensitivity coil for signal circuits
H1 types are ultra high sensitivity
Fully sealed
Conform to FCC Part 68 requirements

Approvals

UL, CSA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

P.O.A.

Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

125V

Series

TSC

Maximum Switching Power DC

24 W

Length

20.5mm

Latching

No

Depth

10mm

Height

9.9mm

Dimensions

20.5 x 10 x 11.5mm

Terminal Type

Through Hole

Application

Telecommunications

Switching Current

1A

Number of Poles

2

Coil Power

200mW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Electrical Life

10^5 Operations

Coil Resistance

2880Ω

Operating Temperature Range

-25 → +70°C

Features

Conforms to FCC Part 68 Requirements, Bifurcated Contacts

Contact Material

Gold Plated

Life

100000 Operations

Maximum Switching Power AC

62.5VA

Country of Origin

China

Product details

G5V-2-H Series

Miniature PCB relays with high-sensitivity coil for signal circuits
H1 types are ultra high sensitivity
Fully sealed
Conform to FCC Part 68 requirements

Approvals

UL, CSA

You may be interested in