Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 234-7950Brand: OmronManufacturers Part No.: G5V-2-H1 DC24
brand-logo
View all in Signal Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Series

G5V-2

Switching Current

1A

Number of Poles

2

Coil Resistance

2.88 kΩ

Coil Power

200mW

Isolation Coil To Contact

5kV ac

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 500) (ex VAT)

Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

P.O.A.

Each (In a Tube of 500) (ex VAT)

Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Series

G5V-2

Switching Current

1A

Number of Poles

2

Coil Resistance

2.88 kΩ

Coil Power

200mW

Isolation Coil To Contact

5kV ac

Country of Origin

China

You may be interested in