Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
125V
Maximum Switching Voltage DC
125V dc
Maximum Switching Power DC
24 W
Series
G5V
Length
20.5mm
Latching
No
Depth
10mm
Height
11.5mm
Dimensions
20.5 x 10 x 11.5mm
Terminal Type
Through Hole
Switching Current
1A
Application
Signal
Number of Poles
2
Electrical Life
10^5 Operations
Maximum Switching Power AC
62.5VA
Operating Temperature Range
-25 → +70°C
Contact Material
Gold Plated
Coil Power
200mW
Coil Resistance
2880Ω
Features
Conforms to FCC Part 68 Requirements, Bifurcated Contacts
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1kV rms
Country of Origin
China
Product details
G5V-2-H Series
Miniature PCB relays with high-sensitivity coil for signal circuits
H1 types are ultra high sensitivity
Fully sealed
Conform to FCC Part 68 requirements
Approvals
UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
125V
Maximum Switching Voltage DC
125V dc
Maximum Switching Power DC
24 W
Series
G5V
Length
20.5mm
Latching
No
Depth
10mm
Height
11.5mm
Dimensions
20.5 x 10 x 11.5mm
Terminal Type
Through Hole
Switching Current
1A
Application
Signal
Number of Poles
2
Electrical Life
10^5 Operations
Maximum Switching Power AC
62.5VA
Operating Temperature Range
-25 → +70°C
Contact Material
Gold Plated
Coil Power
200mW
Coil Resistance
2880Ω
Features
Conforms to FCC Part 68 Requirements, Bifurcated Contacts
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1kV rms
Country of Origin
China
Product details
G5V-2-H Series
Miniature PCB relays with high-sensitivity coil for signal circuits
H1 types are ultra high sensitivity
Fully sealed
Conform to FCC Part 68 requirements
Approvals
UL, CSA