Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST

RS Stock No.: 369-725Brand: OmronManufacturers Part No.: G6B-1114P-US DC12Distrelec Article No.: 30399666
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage (AC)

380V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

20mm

Coil Resistance

720Ω

Coil Power

200mW

Height

10mm

Series

G6B

Depth

10mm

Life

1000000 (Electrical) cycles, 50000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

3kV ac

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Japan

Product details

Omron PCB Power Relays - G6B Series

The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.

Subminiature: 20x10x10mm
Low 200 mW power consumption

Approvals

UL recognised; CSA certified

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST
Select packaging type

P.O.A.

Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage (AC)

380V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

20mm

Coil Resistance

720Ω

Coil Power

200mW

Height

10mm

Series

G6B

Depth

10mm

Life

1000000 (Electrical) cycles, 50000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

3kV ac

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Japan

Product details

Omron PCB Power Relays - G6B Series

The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.

Subminiature: 20x10x10mm
Low 200 mW power consumption

Approvals

UL recognised; CSA certified