Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST-NC, SPST-NO
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Series
G6B
Terminal Type
Through Hole
Length
20mm
Coil Resistance
480Ω
Contact Material
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Height
11mm
Depth
11mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
Power
Product details
Terminal Modules G6B Series
Compact design ideal for panel mounting
Replacement relays available
Terminal relay complete with vented cover
Switching voltage 250 Vac; 125 Vdc
Isolation coil to contact 2000V
Operating temperature range -25 to +55°C
Approvals
CSA; UL (Individual Relays Only)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST-NC, SPST-NO
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Series
G6B
Terminal Type
Through Hole
Length
20mm
Coil Resistance
480Ω
Contact Material
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Height
11mm
Depth
11mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
Power
Product details
Terminal Modules G6B Series
Compact design ideal for panel mounting
Replacement relays available
Terminal relay complete with vented cover
Switching voltage 250 Vac; 125 Vdc
Isolation coil to contact 2000V
Operating temperature range -25 to +55°C
Approvals
CSA; UL (Individual Relays Only)